Print Page
Image is for illustrative purposes only. Please refer to product description.

193 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.210 |
| 50+ | $16.760 |
| 100+ | $15.590 |
| 250+ | $14.660 |
| 500+ | $13.870 |
Price for:Each
Minimum: 1
Multiple: 1
$18.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010949Copy
Newark Part No.61AK9822
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial9.8"
Cable Length - Metric250mm
Coaxial Cable TypeRG316
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColorBrown
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
250mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
9.8"
Coaxial Cable Type
RG316
Connector Type B
SMA Plug
Jacket Color
Brown
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
