
250 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 25+ | $1.790 |
| 50+ | $1.750 |
| 100+ | $1.720 |
| 250+ | $1.670 |
Product Information
Product Overview
These Long Nose Plier-Mini with Spring are exceptional hand tools designed to excel in precision tasks. Their compact size makes them ideal for intricate work, ensuring maximum control and maneuverability. Featuring a bi-color design, they not only deliver on functionality but also add a touch of visual appeal to your toolkit. The comfortable grip provides a secure and ergonomic hold, allowing for extended use without discomfort. The inclusion of a spring mechanism enhances efficiency, enabling quick and effortless handling of small objects and materials. These versatile pliers are a valuable addition to any toolbox, offering reliable performance and convenience for a wide range of tasks.
- Product Weight: 71g
- Product Size: 180mm × 75mm × 10mm (With Blister Card)
- Material: Carbon Steel
- Surface Treatment: Heat Treatment And Polishing
- Single Packing: Blister Card
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Mini Long Nose
5"
No SVHC (21-Jan-2025)
5"
Multicomp Pro Tool Set
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
