Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP010967Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 62AK3876 |
| Product Range | Multicomp Pro Fiber Optic Strippers |
| Your Part Number | |
| Technical Datasheet |
781 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.810 |
| 5+ | $13.100 |
| 10+ | $12.300 |
| 25+ | $11.510 |
| 50+ | $10.670 |
| 100+ | $10.110 |
| 250+ | $9.360 |
Price for:Each
Minimum: 1
Multiple: 1
$13.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP010967Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 62AK3876 |
| Product Range | Multicomp Pro Fiber Optic Strippers |
| Technical Datasheet | |
| For Use With | 1.2mm-3.2mm, 3.2mm-6.4mm Slit Stripping & Ring Stripping Fibre Optic Cables |
| Product Range | Multicomp Pro Fiber Optic Strippers |
| SVHC | To Be Advised |
Product Overview
The compact Multicomp Pro MP010967 is designed to perform slit and ring cuts on fiber optic cables, buffer tubes, and jackets from 1.2 to 6.4 mm in diameter. The tool features easily adjustable slit and ring blades. The MP010967 has two ring cut channels and a reversible V block that improves slitting performance to accommodate the full diameter range.
- Equipped with spring-loaded V-shaped jaw that provides stable, precision slitting & ringing performance
- Interchangeable V-block accommodates cable diameters from 1.2mm to 6.4mm; custom sizing blocks available
- Safe, compact & ergonomic design fits comfortably in hand for easy operation without risk of injury
- Compact size & lightweight compared to the competition
- Easily adjustable blade depth prevents fiber damage
Notes
3 Years Manufacturer Warranty.
Technical Specifications
| For Use With | 1.2mm-3.2mm, 3.2mm-6.4mm Slit Stripping & Ring Stripping Fibre Optic Cables |
|---|---|
| SVHC | To Be Advised |
| Product Range | Multicomp Pro Fiber Optic Strippers |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
