Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP010968Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 62AK3877 |
| Product Range | Multicomp Pro Fiber Optic Slitters |
| Your Part Number | |
| Technical Datasheet |
974 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.120 |
| 5+ | $12.470 |
| 10+ | $11.700 |
| 25+ | $10.970 |
| 50+ | $10.190 |
| 100+ | $9.650 |
| 250+ | $8.950 |
Price for:Each
Minimum: 1
Multiple: 1
$13.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP010968Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 62AK3877 |
| Product Range | Multicomp Pro Fiber Optic Slitters |
| Technical Datasheet | |
| For Use With | 7.9mm - 8.3mm Slippery Fish Oval 12F Drop Cables |
| Product Range | Multicomp Pro Fiber Optic Slitters |
| SVHC | To Be Advised |
Product Overview
The Multicomp Pro MP010968 Fiber Optic Drop Cable Slitter is designed to facilitate the process of splitting drop cable jackets either at the end of the cable or in the middle. It is suitable for Slippery Fish Oval 12F Drop cables with a diameter range of Ø7.9mm~8.3mm at either the cable's end or mid-span.
- Slits for Slippery Fish Oval 12F Drop cable Ø7.9mm~8.3mm at the end or mid-span cable
- Click sound to close ensuring the lock in to position securely ready for slitting
- A simple twist of cable allows the jacket and strength members to separate leaving the fiber undamaged
- Ergonomic design with lightweight, easy and efficient operation
Notes
3 Years Manufacturer Warranty.
Technical Specifications
| For Use With | 7.9mm - 8.3mm Slippery Fish Oval 12F Drop Cables |
|---|---|
| SVHC | To Be Advised |
| Product Range | Multicomp Pro Fiber Optic Slitters |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
