Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP010969Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 62AK3878 |
| Product Range | Multicomp Pro Fiber Optic Strippers |
| Your Part Number | |
| Technical Datasheet |
865 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.620 |
| 5+ | $17.690 |
| 10+ | $16.610 |
| 25+ | $15.570 |
| 50+ | $14.450 |
| 100+ | $13.700 |
| 250+ | $12.690 |
Price for:Each
Minimum: 1
Multiple: 1
$18.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP010969Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 62AK3878 |
| Product Range | Multicomp Pro Fiber Optic Strippers |
| Technical Datasheet | |
| For Use With | 2-3mm & 2.8-3mm Outer Jacket, 2-3mm Loose Tube Fibre, 900um Buffer Insulation/250um Acrylate Cables |
| Product Range | Multicomp Pro Fiber Optic Strippers |
| SVHC | To Be Advised |
Product Overview
The 5-in-1 Fibre Optic Stripper MP010969 we offer is crafted to meet the needs of professional installers, providing versatility and cost-effectiveness without compromising on expectations. These tools are constructed using high-carbon tool steel, ensuring durability and long-lasting performance through precision grounding and hardening processes.
- Strips outer jacket from 2mm-2.4mm fibre & 2.8mm-3mm fibre: 2mm-3mm loose tube fibre
- Strips 900μm buffer insulation without removing acrylate coating
- Strips acrylate coating from 250μm fibre cable
- Ergonomic & angle tool frame designed for easy operation
- Handle lock for better safety and easier storage
- Highly recognizable yellow/black ergonomic handles
Notes
3 Years Manufacturer Warranty.
Technical Specifications
| For Use With | 2-3mm & 2.8-3mm Outer Jacket, 2-3mm Loose Tube Fibre, 900um Buffer Insulation/250um Acrylate Cables |
|---|---|
| SVHC | To Be Advised |
| Product Range | Multicomp Pro Fiber Optic Strippers |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
