Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010988Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.68AK5714
Your Part Number
163 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.200 |
| 5+ | $40.140 |
| 10+ | $38.340 |
| 25+ | $36.300 |
| 50+ | $33.740 |
| 100+ | $31.700 |
| 250+ | $28.640 |
Price for:Each
Minimum: 1
Multiple: 1
$43.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010988Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.68AK5714
Technical Datasheet
Carrying Case MaterialPlastic
Case ColorBlack
External Height - Imperial4.13"
External Height - Metric105mm
External Width - Imperial11.41"
External Width - Metric290mm
External Depth - Imperial8.66"
External Depth - Metric220mm
Product Range-
SVHCTo Be Advised
Product Overview
The EKO series cases offer weather-resistant performance with a sleek and innovative design manufactured from 100% recycled plastic. The 100% recycled plastic cases are Lightweight, durable, and resistant to water & dust. The environmentally friendly EKO Series perfectly balances standard packaging solutions and professional watertight cases.
- Watertight seal around lid
- Automatic pressure release valve
- Easy to open latches with push button
- Ergonomic handle
- Holes for double padlocking
- Clip in points for shoulder strap
- Stackable interlocking system
- Lightweight, impact-resistant shell
- Printing space on the lid
- Cubed foams in the bottom and convoluted foam in the lid
- Moulding: Injection Molded
Technical Specifications
Carrying Case Material
Plastic
External Height - Imperial
4.13"
External Width - Imperial
11.41"
External Depth - Imperial
8.66"
Product Range
-
Case Color
Black
External Height - Metric
105mm
External Width - Metric
290mm
External Depth - Metric
220mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
