Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011002Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.65AK2076
Product RangeMulticomp Pro UKCA CE Labels
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.740 |
| 25+ | $44.020 |
| 50+ | $41.120 |
| 100+ | $39.880 |
| 250+ | $38.640 |
Price for:Pack of 480
Minimum: 1
Multiple: 1
$47.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011002Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.65AK2076
Product RangeMulticomp Pro UKCA CE Labels
Technical Datasheet
Label TypeSelf Adhesive
Label Height20mm
Label Width50mm
Label Diameter-
Label MaterialPolypropylene
Label LegendUKCA, CE
Label ColourBlack on Clear
Pack Quantity480
Product RangeMulticomp Pro UKCA CE Labels
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Label Type
Self Adhesive
Label Width
50mm
Label Material
Polypropylene
Label Colour
Black on Clear
Product Range
Multicomp Pro UKCA CE Labels
Label Height
20mm
Label Diameter
-
Label Legend
UKCA, CE
Pack Quantity
480
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
