Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011004Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.65AK5255
Product RangeMulticomp Pro UKCA Labels
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.190 |
| 25+ | $59.980 |
| 50+ | $55.920 |
| 100+ | $54.180 |
| 250+ | $52.440 |
Price for:Pack of 480
Minimum: 1
Multiple: 1
$65.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011004Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.65AK5255
Product RangeMulticomp Pro UKCA Labels
Technical Datasheet
Label TypeSelf Adhesive
Label Height20mm
Label Width30mm
Label Diameter-
Label MaterialPolyester
Label LegendUKCA
Label ColourBlack on Silver
Pack Quantity480
Product RangeMulticomp Pro UKCA Labels
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Label Type
Self Adhesive
Label Width
30mm
Label Material
Polyester
Label Colour
Black on Silver
Product Range
Multicomp Pro UKCA Labels
Label Height
20mm
Label Diameter
-
Label Legend
UKCA
Pack Quantity
480
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
