Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011039Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.62AK7390
Your Part Number
198 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $64.790 |
| 25+ | $60.240 |
| 50+ | $56.710 |
| 100+ | $55.190 |
| 250+ | $53.680 |
Price for:Each
Minimum: 1
Multiple: 1
$64.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011039Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.62AK7390
Technical Datasheet
Magnifier TypeClamp
Arm Length-
For Use WithInspection
Magnification3 Dioptre
Product Range-
Plug TypeUS
SVHCTo Be Advised
Product Overview
MP011039 is a clamp type magnifier lamp, featuring a 5-inch glass lens, 3D diopter, and robust construction with glass, plastic, and metal components. Operating at 110V, 60Hz, with powerful illumination at 730lm through 60 SMD LEDs, and a 10W power rating. Equipped with a US Plug, the lamp comes in a clean white color, making it an ideal tool for detailed tasks with enhanced visibility.
- Operates on 110V at 60Hz
- Provides lighting with a power consumption of 10W
- Illuminates with a brightness of 730 lumens
- Designed with a 3D diopter for vision enhancement
Technical Specifications
Magnifier Type
Clamp
For Use With
Inspection
Product Range
-
SVHC
To Be Advised
Arm Length
-
Magnification
3 Dioptre
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
