Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011249Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.65AK5267
Your Part Number
42 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.910 |
| 50+ | $18.970 |
| 100+ | $17.380 |
| 250+ | $16.150 |
| 500+ | $15.090 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$20.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011249Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.65AK5267
Technical Datasheet
Tip / Nozzle Width3mm
Tip / Nozzle Style45° Chisel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip / Nozzle Width
3mm
For Use With
Tenma 21-10115, 21-10120, and 21-10130 Soldering Stations
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
45° Chisel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
