Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011261Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68AK5731
Product RangeMP Pushbutton Switches Round-Flat
Your Part Number
113 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.810 |
| 25+ | $5.070 |
| 50+ | $4.500 |
| 100+ | $4.190 |
Price for:Each
Minimum: 1
Multiple: 1
$5.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011261Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68AK5731
Product RangeMP Pushbutton Switches Round-Flat
Technical Datasheet
Product RangeMP Pushbutton Switches Round-Flat
Panel Cutout Diameter25mm
Contact ConfigurationSPST-NO-DB
Switch OperationMomentary
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourBrown
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MP Pushbutton Switches Round-Flat
Contact Configuration
SPST-NO-DB
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Panel Cutout Diameter
25mm
Switch Operation
Momentary
Actuator / Cap Colour
Brown
Contact Voltage VAC
250V
Contact Voltage VDC
-
IP Rating
-
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
