Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011287Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.68AK5757
Product RangeMP WTB 1.5MM
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.608 |
| 250+ | $0.471 |
| 500+ | $0.425 |
| 1000+ | $0.389 |
| 5000+ | $0.357 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011287Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.68AK5757
Product RangeMP WTB 1.5MM
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMP WTB 1.5MM
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
1.5mm
No. of Contacts
4Contacts
Product Range
MP WTB 1.5MM
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
