Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011341Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72AK1916
Product RangeMulticomp Pro Storage Cases
Your Part Number
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.890 |
| 5+ | $49.800 |
| 10+ | $48.230 |
| 25+ | $45.830 |
| 50+ | $42.570 |
| 100+ | $39.390 |
| 250+ | $36.530 |
Price for:Each
Minimum: 1
Multiple: 1
$52.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011341Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72AK1916
Product RangeMulticomp Pro Storage Cases
Technical Datasheet
Carrying Case MaterialCopolymer, PP (Polypropylene)
Case ColorSahara
External Height - Imperial5.283"
External Height - Metric148mm
External Width - Imperial13.93"
External Width - Metric336mm
External Depth - Imperial11.81"
External Depth - Metric300mm
Product RangeMulticomp Pro Storage Cases
SVHCNo SVHC (27-Jun-2024)
Product Overview
These cases are durable and reliable. They may be used in a variety of applications, ranging from marine, photography, scuba diving, hunting, fishing, special corps, and even the manufacturing industry. These cases offer superior protection from the elements, water, dust, and impacts, making them suitable for a wide array of sectors and applications.
- Waterproof and shock-resistant
- Unassuming look
- Non-removable automatic decompression valve
- Carry handle with grip for use in the wet
- Can be locked with the use of two padlocks (locks not included)
Technical Specifications
Carrying Case Material
Copolymer, PP (Polypropylene)
External Height - Imperial
5.283"
External Width - Imperial
13.93"
External Depth - Imperial
11.81"
Product Range
Multicomp Pro Storage Cases
Case Color
Sahara
External Height - Metric
148mm
External Width - Metric
336mm
External Depth - Metric
300mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
