Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011344Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72AK1919
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $121.640 |
| 5+ | $111.820 |
| 10+ | $106.380 |
| 25+ | $99.810 |
| 50+ | $92.940 |
| 100+ | $86.920 |
Price for:Each
Minimum: 1
Multiple: 1
$121.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011344Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72AK1919
Technical Datasheet
Carrying Case MaterialCopolymer, PP (Polypropylene)
Case ColorOrange
External Height - Imperial8.31"
External Height - Metric211mm
External Width - Imperial21.85"
External Width - Metric555mm
External Depth - Imperial16.85"
External Depth - Metric428mm
Product Range-
SVHCTo Be Advised
Product Overview
These cases are durable and reliable. They may be used in a variety of applications, ranging from marine, photography, scuba diving, hunting, fishing, special corps, and even the manufacturing industry. These cases offer superior protection from the elements, water, dust, and impacts, making them suitable for a wide array of sectors and applications.
- Waterproof and shock-resistant
- Unassuming look
- Non-removable automatic decompression valve
- Carry handle with grip for use in the wet
- Can be locked with the use of two padlocks (locks not included)
Technical Specifications
Carrying Case Material
Copolymer, PP (Polypropylene)
External Height - Imperial
8.31"
External Width - Imperial
21.85"
External Depth - Imperial
16.85"
Product Range
-
Case Color
Orange
External Height - Metric
211mm
External Width - Metric
555mm
External Depth - Metric
428mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
