Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011356Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.67AK8811
Your Part Number
802 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.430 |
| 5+ | $29.270 |
| 10+ | $27.990 |
| 25+ | $26.550 |
| 50+ | $24.750 |
| 100+ | $23.300 |
| 250+ | $21.150 |
Price for:Each
Minimum: 1
Multiple: 1
$31.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011356Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.67AK8811
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP011356 is a FM/DAB channels antenna.
- Frequency range from 87.5 - 108MHz, 174 - 230MHz
- 75ohm impedance
- No. of elements are 2
- 1 to 2dBi gain
- 23.031inch length
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
