Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP011359Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 67AK8814 |
| Product Range | Multicomp Pro Antenna Mount |
| Your Part Number | |
| Technical Datasheet |
493 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $34.330 |
| 5+ | $32.170 |
| 10+ | $30.900 |
| 25+ | $29.460 |
| 50+ | $27.660 |
| 100+ | $26.210 |
| 250+ | $24.060 |
Price for:Each
Minimum: 1
Multiple: 1
$34.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP011359Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 67AK8814 |
| Product Range | Multicomp Pro Antenna Mount |
| Technical Datasheet | |
| For Use With | Multicomp Pro Outdoor Television Antennas, Small Communication Antennas, Satellite Dishes |
| Kit Contents | 3 ft Tripod Mount |
| Product Range | Multicomp Pro Antenna Mount |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
This Multicomp Pro MP011359 is a 3-foot antenna tripod mount that is ideal for outdoor television antennas, small communication antennas, and satellite dishes, providing stable and versatile support for various applications.
- Pipe Material: Galvanized Steel
- Fixing Plate: Cold-rolled Steel
- Pipe Diameter and Thickness: Ø32 × T1.5
- Dimensions: 1-1/4″ Diameter × 1/16″ Thickness
Applications
Mechanical, Safety, Construction, Utilities
Technical Specifications
| For Use With | Multicomp Pro Outdoor Television Antennas, Small Communication Antennas, Satellite Dishes |
|---|---|
| Product Range | Multicomp Pro Antenna Mount |
| Kit Contents | 3 ft Tripod Mount |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
