Print Page
MP011360
Antenna Mounting Kit, 671mm x 200mm J-Pole Mount, Support Bracket, Antennas, Satellite Dishes
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP011360Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 67AK8815 |
| Your Part Number | |
| Technical Datasheet |
429 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.480 |
| 5+ | $16.590 |
| 10+ | $15.560 |
| 25+ | $14.580 |
| 50+ | $13.500 |
| 100+ | $12.780 |
| 250+ | $11.830 |
Price for:Each
Minimum: 1
Multiple: 1
$17.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP011360Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 67AK8815 |
| Technical Datasheet | |
| For Use With | Multicomp Pro Antennas, Satellite Dishes |
| Kit Contents | 671mm x 200mm J-Pole Mount W/ Support Bracket |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| For Use With | Multicomp Pro Antennas, Satellite Dishes |
|---|---|
| Product Range | - |
| Kit Contents | 671mm x 200mm J-Pole Mount W/ Support Bracket |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
