Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011368Copy
Newark Part No.69AK8693
Product RangeMP Auto Bolt Fuseholders
Your Part Number
306 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.960 |
| 250+ | $19.830 |
| 500+ | $17.840 |
| 1000+ | $16.250 |
| 5000+ | $14.790 |
Price for:Each
Minimum: 1
Multiple: 1
$21.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011368Copy
Newark Part No.69AK8693
Product RangeMP Auto Bolt Fuseholders
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current500A
Fuse Size HeldAEY
Holder TerminalsBolt Down
No. of Fuses1Fuses
Product RangeMP Auto Bolt Fuseholders
Voltage Rating VAC-
Voltage Rating VDC100V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
AEY
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (04-Feb-2026)
Fuse Current
500A
Holder Terminals
Bolt Down
Product Range
MP Auto Bolt Fuseholders
Voltage Rating VDC
100V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
