Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011398Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69AK8723
Your Part Number
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.870 |
| 10+ | $22.630 |
| 25+ | $22.120 |
| 50+ | $20.440 |
| 100+ | $19.530 |
| 250+ | $17.740 |
| 500+ | $17.330 |
Price for:Each
Minimum: 1
Multiple: 1
$23.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011398Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69AK8723
Technical Datasheet
Antenna Type5G / LTE / CBRS / FR1
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingSMA Connector
Gain4.8dBi
VSWR2.5
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear Vertical
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
5G / LTE / CBRS / FR1
Frequency Max
5.85GHz
Gain
4.8dBi
Input Power
2W
Antenna Polarization
Linear Vertical
SVHC
No SVHC (27-Jun-2024)
Frequency Min
5.15GHz
Antenna Mounting
SMA Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
