Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011402Copy
Newark Part No.69AK8727
Product RangeMP US Plugtops
Your Part Number
233 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.360 |
| 10+ | $16.420 |
| 25+ | $15.630 |
| 50+ | $14.740 |
| 100+ | $14.250 |
Price for:Each
Minimum: 1
Multiple: 1
$17.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011402Copy
Newark Part No.69AK8727
Product RangeMP US Plugtops
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max24W
Output Voltage - Output 112VDC
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeMP US Plugtops
Plug TypeUS
SVHCTo Be Advised
Product Overview
- 24W US wall plug adapter
- USA plug top, DOE level VI efficiency
- Overcurrent protection, short circuit protection
- 1 year warranty, UL62368 approved
- 12VDC output DC voltage, 2A output rated current
- 0.082inch × 0.21inch × 0.47inch C+ve output connector
- Input voltage range from 90VAC to 264VAC
- 0°C to 40°C operating temperature, convection cooling
- 240m Vp-p max ripple noise
- 0.1W maximum standby power
Technical Specifications
Power Supply Applications
ITE
Output Power Max
24W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
MP US Plugtops
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
