Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011407Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69AK8732
Product RangeMP US Plugtops
Your Part Number
490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.500 |
| 5+ | $18.400 |
| 10+ | $17.120 |
| 25+ | $15.880 |
| 50+ | $14.540 |
| 100+ | $13.640 |
| 250+ | $12.460 |
Price for:Each
Minimum: 1
Multiple: 1
$19.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011407Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69AK8732
Product RangeMP US Plugtops
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max36W
Output Voltage - Output 118V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeMP US Plugtops
Plug TypeUS
SVHCTo Be Advised
Product Overview
- 36W US wall plug adapter
- USA plug top, DOE level VI efficiency
- Overcurrent protection, short circuit protection
- 1 year warranty, UL62368 approved
- 18VDC output DC voltage, 2A output rated current
- 0.082inch × 0.21inch × 0.47inch C+ve output connector
- Input voltage range from 90VAC to 264VAC
- 0°C to 40°C operating temperature, convection cooling
- 200m Vp-p max ripple noise
- 0.1W maximum standby power
Technical Specifications
Power Supply Applications
ITE
Output Power Max
36W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
MP US Plugtops
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
18V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
