
Need more?
| Quantity | Price |
|---|---|
| 1+ | $45.240 |
| 5+ | $42.250 |
| 10+ | $40.500 |
| 25+ | $38.510 |
| 50+ | $36.020 |
| 100+ | $34.030 |
| 250+ | $31.060 |
Product Information
Product Overview
MP011707 battery fuel gauge is an instrumentation tool designed to assess the remaining power of equipment by continuously monitoring voltage fluctuations. It offers multi-colour (1 red, 2 yellow and 7 green LED indicators) indication of battery levels with a bright 10-segment LED display. It also comes with a delay function where the battery level declines by one bar every 155s and rises by one bar every 200s when charging. It offers a customizable output relay function where if battery capacity is >10%, the relay will be NC and if battery capacity <10%, the relay will be NO. With voltage accuracy of ±0.5% and a wide working temperature range from -20°C to 65°C, this product with easy snap-in installation is versatile for your needs.
- Battery indicator voltage range of 12/24V
- 10 LED segment with 1-red, 2-yellow and 7-green display
- Memory option can call up the last power
- Protection with automatic identification of the battery if not properly charged
- Two connection methods with key switch/no key switch
- IP67 waterproof and dustproof protection
- Charge status of the battery is displayed sequentially from full to empty
Technical Specifications
-
-
22.5mm
12V
-20°C
MP Multicolour Battery indicators Series
Battery Level Display
-
45.5mm
48V
65°C
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
