
Need more?
| Quantity | Price |
|---|---|
| 1+ | $50.570 |
| 5+ | $47.210 |
| 10+ | $45.230 |
| 25+ | $42.990 |
| 50+ | $40.200 |
| 100+ | $37.960 |
| 250+ | $34.610 |
Product Information
Product Overview
MP011710 durable battery indicator is used to test and monitor various functions relating to a battery's level of charge, maintenance, battery life or status. It is compatible with a wide range of lead-acid batteries and offers the flexibility to select various voltage types. It offers multi-colour (1 red, 2 yellow and 7 green LED indicators) indication of battery levels with a bright 10-segment LED display. It also comes with a delay function where the battery level declines by one bar every 155s and rises by one bar every 200s when charging. It offers a customizable output relay function where if battery capacity is >10%, the relay will be NC and if battery capacity <10%, the relay will be NO. With voltage accuracy of ±0.5% and a wide working temperature range from -20°C to 65°C, this product with easy snap-in and screwing installation option is versatile for your needs.
- Battery indicator voltage range of 12/24VDC
- Battery status indicator with 1 red, 2 yellow, 7 green
- Memory option can call up the last power
- Protection with automatic identification of the battery if not properly charged
- Two connection methods with key switch/no key switch
- IP67 waterproof and dustproof protection
- Charge status of the battery is displayed sequentially from full to empty
Technical Specifications
-
-
22.5mm
12V
-20°C
MP Multicolour Battery indicators Series
Battery Level Display
-
45.5mm
48V
65°C
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
