Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP011727Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 70AK6658 |
| Product Range | MP Distribution Terminal Blocks |
| Your Part Number | |
| Technical Datasheet |
449 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.630 |
| 2+ | $29.260 |
| 5+ | $27.200 |
| 10+ | $25.980 |
Price for:Each
Minimum: 1
Multiple: 1
$32.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP011727Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 70AK6658 |
| Product Range | MP Distribution Terminal Blocks |
| Technical Datasheet | |
| Rated Current | 160A |
| Rated Voltage | 690V |
| No. of Poles | 2 Pole |
| Line Side Connections Per Pole | 2 |
| Line Side Connection Method | Screw |
| Line Side Wire Size Max | - |
| Load Side Connections Per Pole | 6 |
| Load Side Connection Method | Screw |
| Load Side Wire Size Max | - |
| Product Range | MP Distribution Terminal Blocks |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
MP011727 160A terminal box is used for the integration of cables from multiple instruments into one convenient location. This product comes with an aesthetic clear blue with a grey-coloured cover that can be hinged or removable allowing the user to easily view the connections inside. The product is tested against durability and comfort of work and comes with a tinned copper block offering high conductivity. With improved safety with IP20 protection/ UL finger-safe, it helps in safe electrical contact and connections. Installation is easy with clip-on DIN rail or panel mounting with screws.
- 160A terminal box
- Tinned copper block with high conductivity
- Improved safety with IP20 protection/ UL finger-safe
- Easy wiring with hinged or removable cover
- Excellent electrical contact, safe connections
- Clip-on DIN rail or panel mount with screws
Technical Specifications
| Rated Current | 160A |
|---|---|
| No. of Poles | 2 Pole |
| Line Side Connection Method | Screw |
| Load Side Connections Per Pole | 6 |
| Load Side Wire Size Max | - |
| SVHC | No SVHC (07-Nov-2024) |
| Rated Voltage | 690V |
|---|---|
| Line Side Connections Per Pole | 2 |
| Line Side Wire Size Max | - |
| Load Side Connection Method | Screw |
| Product Range | MP Distribution Terminal Blocks |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
