Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP011729Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 70AK6660 |
| Product Range | MP Distribution Terminal Blocks |
| Your Part Number | |
| Technical Datasheet |
177 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.650 |
| 2+ | $57.380 |
| 5+ | $53.290 |
| 10+ | $50.890 |
Price for:Each
Minimum: 1
Multiple: 1
$70.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP011729Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 70AK6660 |
| Product Range | MP Distribution Terminal Blocks |
| Technical Datasheet | |
| Rated Current | 400A |
| Rated Voltage | 690V |
| No. of Poles | 1 Pole |
| Line Side Connections Per Pole | 1 |
| Line Side Connection Method | Screw |
| Line Side Wire Size Max | - |
| Load Side Connections Per Pole | 10 |
| Load Side Connection Method | Screw |
| Load Side Wire Size Max | - |
| Product Range | MP Distribution Terminal Blocks |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
MP011729 is a cutting-edge 400A terminal box known for its tested durability and comfort of work. It comes with a tinned copper block offering high conductivity. The easy with clip-on DIN rail or panel mounting with screws makes the installation neat and simple. The hinged or removal cover helps the user to easily view the connections inside. It ensures safe electrical contact and connections with improved safety with IP20 protection/ UL finger-safe provision.
- 400A terminal box
- Tinned copper block with high conductivity
- Improved safety with IP20 protection/ UL finger-safe
- Easy wiring with hinged or removable cover
- Excellent electrical contact, safe connections
- Clip-on DIN rail or panel mount with screws
Technical Specifications
| Rated Current | 400A |
|---|---|
| No. of Poles | 1 Pole |
| Line Side Connection Method | Screw |
| Load Side Connections Per Pole | 10 |
| Load Side Wire Size Max | - |
| SVHC | No SVHC (07-Nov-2024) |
| Rated Voltage | 690V |
|---|---|
| Line Side Connections Per Pole | 1 |
| Line Side Wire Size Max | - |
| Load Side Connection Method | Screw |
| Product Range | MP Distribution Terminal Blocks |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
