Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011839Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.77AK2632
Product RangeMP Power A94 Series
Your Part Number
67 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.380 |
| 5+ | $14.610 |
| 10+ | $13.690 |
| 25+ | $12.810 |
| 50+ | $11.870 |
| 100+ | $11.220 |
| 250+ | $10.370 |
Price for:Each
Minimum: 1
Multiple: 1
$15.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011839Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.77AK2632
Product RangeMP Power A94 Series
Technical Datasheet
Product RangeMP Power A94 Series
Fuse Current60A
Voltage Rating VAC-
Voltage Rating VDC1.5kV
Fuse Size Metric22mm x 58mm
Fuse Size Imperial0.87" x 2.28"
Blow CharacteristicFast Acting
Breaking Capacity Current AC10kA
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP011839 is a high-performance fuse specifically designed for photovoltaic systems, featuring a 60A rating and dimensions of 22mm x 58mm. Its robust design ensures reliable protection at up to 1.5 kVdc with a breaking capacity of 10KA.
- Meets critical industry standards UL 248-19 and IEC 60269-6, ensuring compatibility and safety
- Safely handles up to 1500V DC, suitable for modern PV systems
- Fast response time
- The glass-fibre body and silver-plated caps enhance mechanical strength and electrical conductivity
- Produced under the IATF 16949 quality system, guaranteeing high manufacturing standards
- Applications include PV combiner / junction boxes, Inverters and Battery charge controllers
- The fuse body is made of glass-fiber
- The terminals cap is composed of Copper H62
- The element used in this fuse is silver (Ag), and the filler material is silica sand
Technical Specifications
Product Range
MP Power A94 Series
Voltage Rating VAC
-
Fuse Size Metric
22mm x 58mm
Blow Characteristic
Fast Acting
SVHC
No SVHC (04-Feb-2026)
Fuse Current
60A
Voltage Rating VDC
1.5kV
Fuse Size Imperial
0.87" x 2.28"
Breaking Capacity Current AC
10kA
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
