Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011843Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.77AK2636
Product RangeMP Power A85 Series
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.000 |
| 10+ | $5.730 |
| 25+ | $5.380 |
| 50+ | $4.990 |
| 100+ | $4.680 |
| 250+ | $4.330 |
| 500+ | $3.940 |
| 1000+ | $3.740 |
Price for:Each
Minimum: 1
Multiple: 1
$6.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011843Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.77AK2636
Product RangeMP Power A85 Series
Technical Datasheet
Product RangeMP Power A85 Series
Fuse Current4A
Voltage Rating VAC-
Voltage Rating VDC1.5kV
Fuse Size Metric10.3mm x 85mm
Fuse Size Imperial0.41" x 3.35"
Blow CharacteristicFast Acting
Breaking Capacity Current AC30kA
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP011843 fuse is an indispensable component in modern solar energy installations, contributing significantly to system safety and operational stability. It features a compact glass-fibre body with silver-plated caps, providing a breaking capacity of 30kA to 50kA and a rapid response time of 1-3 ms.
- Effectively manages systems up to 1500VDC
- Provides 30kA breaking capacity, with self-certified capability up to 50kA for lower currents
- Fast response time
- Meets critical industry standards UL 248-19 and IEC 60269-6, ensuring compatibility and safety
- Produced under the IATF 16949 quality system, guaranteeing high manufacturing standards
- Applications include PV combiner / junction boxes, Inverters and Battery charge controllers
- The fuse body is made of glass-fiber.
- The terminals cap is composed of Copper T2
- The element used in this fuse is silver (Ag), and the filler material is silica sand
Technical Specifications
Product Range
MP Power A85 Series
Voltage Rating VAC
-
Fuse Size Metric
10.3mm x 85mm
Blow Characteristic
Fast Acting
SVHC
No SVHC (04-Feb-2026)
Fuse Current
4A
Voltage Rating VDC
1.5kV
Fuse Size Imperial
0.41" x 3.35"
Breaking Capacity Current AC
30kA
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
