Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011847Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.77AK2640
Product RangeMP J374:J393 A83 Series
Your Part Number
147 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.780 |
| 10+ | $4.570 |
| 25+ | $4.290 |
| 50+ | $3.980 |
| 100+ | $3.740 |
| 250+ | $3.450 |
| 500+ | $3.140 |
| 1000+ | $2.980 |
Price for:Each
Minimum: 1
Multiple: 1
$4.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011847Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.77AK2640
Product RangeMP J374:J393 A83 Series
Technical Datasheet
Product RangeMP J374:J393 A83 Series
Fuse Current15A
Voltage Rating VAC-
Voltage Rating VDC1.1kV
Fuse Size Metric10.3mm x 38mm
Fuse Size Imperial0.4" x 1.5"
Breaking Capacity Current AC30kA
Blow CharacteristicFast Acting
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP011847 fuse is crafted for reliability in photovoltaic systems, ensuring robust protection with its high breaking capacity and quick action, encased in a durable glass-fibre body with enhanced electrical conductivity provided by silver-plated caps.
- Ideal for high power applications
- Provides 30kA breaking capacity, with self-certified capability up to 50kA for lower currents
- Rapid response
- Meets critical industry standards UL 248-19 and IEC 60269-6, ensuring compatibility and safety
- Produced under the IATF 16949 quality system, guaranteeing high manufacturing standards
- Applications include PV combiner/ junction boxes and Inverters.
- The fuse body is made of glass-fiber.
- The terminals cap is composed of Copper T2
- The element used in this fuse is silver (Ag), and the filler material is silica sand
Technical Specifications
Product Range
MP J374:J393 A83 Series
Voltage Rating VAC
-
Fuse Size Metric
10.3mm x 38mm
Breaking Capacity Current AC
30kA
SVHC
No SVHC (04-Feb-2026)
Fuse Current
15A
Voltage Rating VDC
1.1kV
Fuse Size Imperial
0.4" x 1.5"
Blow Characteristic
Fast Acting
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
