Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011854Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.77AK2647
Product RangeMP Power AE Series
Your Part Number
95 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.780 |
| 5+ | $8.320 |
| 10+ | $7.940 |
| 25+ | $7.390 |
| 50+ | $6.890 |
| 100+ | $6.420 |
| 250+ | $5.920 |
Price for:Each
Minimum: 1
Multiple: 1
$8.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011854Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.77AK2647
Product RangeMP Power AE Series
Technical Datasheet
Blow Characteristic-
Fuse Current10A
Voltage Rating VDC500V
Voltage Rating VAC-
Auto Blade Fuse Size10.3mm x 38mm
Product RangeMP Power AE Series
Fuse Size Metric10.3mm x 38mm
Fuse Size Imperial0.4" x 1.5"
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP011854 is an automotive EV fuse. This general purpose fuse is specifically designed for EV/HEV auxiliary protection.
- 500V DC rated voltage and current capacity of 10A
- Max breaking capacity is 20kA at 500V DC
- Min. breaking capacity is 2In at 500V DC
- UL and TUV approved
- Ref. to UL 248-20, ISO 8820-8, GB/T 31465.6
- Manufactured under IATF 16949 quality system
- Time constant is 2 ±0.5ms
- Dimension is 10mm x 38mm
- Operating temperature range from -40°C to 90°C
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
500V
Auto Blade Fuse Size
10.3mm x 38mm
Fuse Size Metric
10.3mm x 38mm
SVHC
No SVHC (04-Feb-2026)
Fuse Current
10A
Voltage Rating VAC
-
Product Range
MP Power AE Series
Fuse Size Imperial
0.4" x 1.5"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
