Print Page
Image is for illustrative purposes only. Please refer to product description.
295 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.510 |
Price for:Each
Minimum: 1
Multiple: 1
$46.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011857
Newark Part No.76AK9650
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric222mm
Impedance8ohm
External Width - Metric-
Power Rating Nom60W
Resonant Frequency40Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeRound
External Diameter - Imperial8.74"
Product Dimensions-
External Width - Imperial-
Frequency Range0Hz to 5kHz
Frequency Response Min-
Temperature Grade-
Frequency Response Max5kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max100W
External Length - Metric-
External Depth - Metric94.32mm
External Length - Imperial-
External Depth - Imperial3.71"
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP011857 is a 8″ woofer with PPM cone.
- Cast aluminum frame
- High rebound property of rubber surround
- Vented pole piece and bumped back plate
- Polypropylene mica cone material
- 222mm dimension, 8ohm nominal impedance
- 60W nominal power handling, 100W program power handling
- 89dB ±2dB (2.83V/M/W) sensitivity, 40Hz ±8Hz free air resonance
- f0 to 5000Hz frequency range, 6.6ohm DC resistance
- 88.7dB sound pressure level, 1.45m/H voice coil inductance
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Power Rating Nom
60W
Sound Pressure Level (SPL)
89dB
External Diameter - Imperial
8.74"
External Width - Imperial
-
Frequency Response Min
-
Frequency Response Max
5kHz
Product Range
-
Power Rating Max
100W
External Depth - Metric
94.32mm
External Depth - Imperial
3.71"
External Diameter - Metric
222mm
External Width - Metric
-
Resonant Frequency
40Hz
Speaker Shape
Round
Product Dimensions
-
Frequency Range
0Hz to 5kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate