Print Page
Image is for illustrative purposes only. Please refer to product description.
295 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $36.850 |
Price for:Each
Minimum: 1
Multiple: 1
$36.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011858
Newark Part No.76AK9651
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric180mm
External Width - Metric-
Power Rating Nom40W
Resonant Frequency45Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
External Diameter - Imperial7.08"
Product Dimensions-
External Width - Imperial-
Frequency Response Min-
Frequency Range0Hz to 5kHz
Frequency Response Max5kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max100W
External Length - Metric-
External Depth - Metric85.47mm
External Length - Imperial-
External Depth - Imperial3.36"
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP011858 is a 6.5″ woofer with PPM cone.
- Cast aluminum frame, polypropylene-mica composite cone
- High rebound property of rubber surround
- Vented pole piece and bumped back plate
- Polypropylene mica cone material
- 180mm dimension, 8ohm nominal impedance
- 40W nominal power handling, 80W program power handling
- 88dB ±2dB (2.83V/M/W) sensitivity, 45Hz ±9Hz free air resonance
- f0 to 5000Hz frequency range, 6ohm DC resistance
- 87.8dB sound pressure level, 1.13m/H voice coil inductance
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
180mm
Power Rating Nom
40W
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
7.08"
External Width - Imperial
-
Frequency Range
0Hz to 5kHz
Temperature Grade
-
Product Range
-
Power Rating Max
100W
External Depth - Metric
85.47mm
External Depth - Imperial
3.36"
Impedance
8ohm
External Width - Metric
-
Resonant Frequency
45Hz
Speaker Shape
Round
Product Dimensions
-
Frequency Response Min
-
Frequency Response Max
5kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate