Print Page
Image is for illustrative purposes only. Please refer to product description.

2,548 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.390 |
| 10+ | $4.320 |
| 25+ | $4.220 |
| 75+ | $4.140 |
| 150+ | $4.050 |
| 250+ | $3.980 |
Price for:Each
Minimum: 1
Multiple: 1
$4.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011904Copy
Newark Part No.86AK4240
Technical Datasheet
For Use WithRaspberry Pi 5 Boards
External Height32.3mm
External Width62mm
External Depth94mm
Enclosure / Case MaterialABS
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
ASM-1900180-01 is a Raspberry Pi 5 enclosure.
- Molded from recyclable ABS, manufactured in the UK, clear color
- 3-piece construction
- Integrated power button
- Soft rubber feet
Technical Specifications
For Use With
Raspberry Pi 5 Boards
External Width
62mm
Enclosure / Case Material
ABS
SVHC
No SVHC (07-Nov-2024)
External Height
32.3mm
External Depth
94mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
