Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011945Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.72AK1932
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,246.730 |
| 5+ | $1,217.730 |
| 10+ | $1,188.740 |
| 25+ | $1,125.920 |
| 50+ | $1,082.430 |
Price for:Each
Minimum: 1
Multiple: 1
$1,246.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011945Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.72AK1932
Technical Datasheet
Enclosure TypeWall Mount
Enclosure Material304 Stainless Steel
External Height - Metric500mm
External Width - Metric500mm
External Depth - Metric200mm
IP RatingIP66
IP RatingIP66
Body Color-
NEMA Rating-
External Height - Imperial19.69"
External Width - Imperial19.69"
External Depth - Imperial7.87"
Product Range-
SVHCNo SVHC (17-Jan-2022)
ConfigurableNo
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
500mm
External Depth - Metric
200mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
19.69"
Product Range
-
Configurable
No
Enclosure Material
304 Stainless Steel
External Width - Metric
500mm
IP Rating
IP66
Body Color
-
External Height - Imperial
19.69"
External Depth - Imperial
7.87"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
