Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011981Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.73AK7251
Product RangeMP Magnetic Connectors
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.660 |
| 50+ | $28.190 |
| 100+ | $26.160 |
| 250+ | $24.570 |
| 500+ | $23.220 |
Price for:Each
Minimum: 1
Multiple: 1
$30.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011981Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.73AK7251
Product RangeMP Magnetic Connectors
Technical Datasheet
No. of Contacts6Contacts
Connector OrientationStraight
Pitch Spacing6mm
Current Rating3A
Connector Colour-
Voltage Rating24V
Product RangeMP Magnetic Connectors
SVHCTo Be Advised
Technical Specifications
No. of Contacts
6Contacts
Connector Orientation
Straight
Current Rating
3A
Voltage Rating
24V
SVHC
To Be Advised
Gender
Receptacle
Pitch Spacing
6mm
Connector Colour
-
Product Range
MP Magnetic Connectors
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
