Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011983Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.73AK7253
Product RangeMP Magnetic Connectors
Your Part Number
23 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.610 |
| 50+ | $24.460 |
| 100+ | $22.690 |
| 250+ | $21.330 |
| 500+ | $20.150 |
Price for:Each
Minimum: 1
Multiple: 1
$26.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011983Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.73AK7253
Product RangeMP Magnetic Connectors
Technical Datasheet
No. of Contacts8Contacts
Connector OrientationStraight
Pitch Spacing2mm
Current Rating1A
Connector Colour-
Voltage Rating-
Product RangeMP Magnetic Connectors
SVHCTo Be Advised
Technical Specifications
No. of Contacts
8Contacts
Connector Orientation
Straight
Current Rating
1A
Voltage Rating
-
SVHC
To Be Advised
Gender
Receptacle
Pitch Spacing
2mm
Connector Colour
-
Product Range
MP Magnetic Connectors
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
