Print Page
Image is for illustrative purposes only. Please refer to product description.
188 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $10.160 |
Price for:Each
Minimum: 1
Multiple: 1
$10.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012216
Newark Part No.77AK3386
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case Color-
External Height - Imperial7.24"
External Height - Metric184mm
External Width - Imperial10.23"
External Width - Metric260mm
External Depth - Imperial11"
External Depth - Metric279mm
Product Range-
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
7.24"
External Width - Imperial
10.23"
External Depth - Imperial
11"
Product Range
-
Case Color
-
External Height - Metric
184mm
External Width - Metric
260mm
External Depth - Metric
279mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate