Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012218Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK7142
Product RangeMulticomp Pro Tool Case
Your Part Number
153 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.870 |
| 10+ | $14.370 |
| 25+ | $13.870 |
| 50+ | $13.380 |
| 100+ | $12.880 |
Price for:Each
Minimum: 1
Multiple: 1
$14.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012218Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK7142
Product RangeMulticomp Pro Tool Case
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColorTransparent
External Height - Imperial1.85"
External Height - Metric47mm
External Width - Imperial4.53"
External Width - Metric115mm
External Depth - Imperial6.89"
External Depth - Metric175mm
Product RangeMulticomp Pro Tool Case
SVHCNo SVHC (27-Jun-2024)
Product Overview
- IP67 rated waterproof, transparent storage case
- Watertight seal around lid
- Automatic pressure release valve
- Stackable interlocking system
- Thick body material, 4 compartments
- Polypropylene material, nylon latches
- Injection molded, 0.527lt volume capacity
- Temperature range from -10°C to 80°C (-14°F to 176°F)
- Internal dimension is 6.18″ × 3.22″ × 1.61″
- External dimension is 6.88″ × 3.22″ × 1.61″
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
1.85"
External Width - Imperial
4.53"
External Depth - Imperial
6.89"
Product Range
Multicomp Pro Tool Case
Case Color
Transparent
External Height - Metric
47mm
External Width - Metric
115mm
External Depth - Metric
175mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
