
Need more?
| Quantity | Price |
|---|---|
| 1+ | $151.390 |
| 10+ | $137.620 |
| 50+ | $129.370 |
| 100+ | $112.850 |
| 500+ | $101.850 |
Product Information
Product Overview
The Tool Case MP012224 boasts internal dimensions of 420 x 303 x 400 mm or 16.53 x 11.92 x 15.75 inches. It is available in a color scheme consisting of a blue base, grey accessories, and black locking mechanisms. Within this case, you’ll find a lid equipped with three compartments and adjustable dividers, facilitating efficient organization of your gear and other equipment. The box is constructed from polypropylene material. Moreover, it incorporates a reliable double-hook locking system for easy and secure closure. Additionally, it includes one top box and four boxes with movable dividers to assist in keeping your gear and other stuff neatly arranged.
- Internal dimensions of 420 x 303 x 400 mm or 16.53 x 11.92 x 15.75 inches
- Lid with 3 compartments and movable dividers
- Material: polypropylene
- Double-hook locking system
- Includes 1 small capacity removable box and 4 slide-out trays boxes with movable dividers
Technical Specifications
PP (Polypropylene)
420mm
Multicomp Pro Tool Case
400mm
303mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
