
Need more?
| Quantity | Price |
|---|---|
| 1+ | $124.440 |
| 10+ | $113.130 |
| 50+ | $106.340 |
| 100+ | $92.760 |
| 500+ | $83.710 |
Product Information
Product Overview
The Tool Case MP012225 boasts internal dimensions measuring 420 x 303 x 400 mm or 16.53 x 11.92 x 15.75 inches. It is available in a color combination of a blue base, grey accessories, and black locking mechanisms. This case comes equipped with a lid that serves as a comfortable ergonomic seat and has an impressive weight capacity of up to 150 kg. Additionally, there is a spacious compartment for storing your gear and other equipment. The box is constructed from polypropylene material. It features a practical and secure double-hook locking system for closure, and it includes four convenient drawers with various internal partitions to help you organize your items efficiently.
- Internal dimensions of 420 x 303 x 400 mm or 16.53 x 11.92 x 15.75 inches
- Lid that acts as ergonomic seat and has a load capacity up to 150 kg
- Material: polypropylene
- Double-hook locking system
- Includes 4 practical drawers with different internal(fixed) partitions.
Technical Specifications
PP (Polypropylene)
420mm
Multicomp Pro Tool Case
400mm
303mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
