Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012229Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77AK3391
Your Part Number
242 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.220 |
| 10+ | $6.870 |
| 25+ | $6.420 |
| 50+ | $5.900 |
| 100+ | $5.510 |
| 250+ | $5.040 |
| 500+ | $4.530 |
| 1000+ | $4.280 |
Price for:Each
Minimum: 1
Multiple: 1
$7.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012229Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77AK3391
Technical Datasheet
Head Weight - Metric454g
Head Weight - Imperial16oz
Handle Type-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Head Weight - Metric
454g
Handle Type
-
SVHC
No SVHC (21-Jan-2025)
Head Weight - Imperial
16oz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
