Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012230Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77AK3392
Your Part Number
526 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.380 |
| 10+ | $5.150 |
| 25+ | $4.840 |
| 50+ | $4.510 |
| 100+ | $4.240 |
| 250+ | $3.930 |
| 500+ | $3.590 |
| 1000+ | $3.420 |
Price for:Each
Minimum: 1
Multiple: 1
$5.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012230Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77AK3392
Technical Datasheet
Overall Length300mm
Blade Width35mm
Blade MaterialCarbon Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Overall Length
300mm
Blade Material
Carbon Steel
SVHC
No SVHC (21-Jan-2025)
Blade Width
35mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
