Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP012267Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 78AK7171 |
| Product Range | Multicomp Pro Driver Bit |
| Your Part Number | |
| Technical Datasheet |
441 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $3.790 |
| 30+ | $3.640 |
| 50+ | $3.450 |
| 100+ | $3.260 |
| 250+ | $3.160 |
Price for:Pack of 10
Minimum: 10
Multiple: 10
$37.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP012267Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 78AK7171 |
| Product Range | Multicomp Pro Driver Bit |
| Technical Datasheet | |
| Kit Contents | 10 Pieces of Hex Driver Bits |
| Product Range | Multicomp Pro Driver Bit |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
These Driver Bits are made from Chrome Molybdenum Vanadium Steel, which is a type of alloy steel known for its strength, hardness, and durability. Bits made from CR-MO-V steel are durable and resistant to wear and tear. This durability ensures a longer lifespan for the bits, even under heavy use.
- Surface: Sand Blasted
- Size: D6.35mm, L50mm
- Material: Chrome Molybdenum Vanadium Steel (S-2) for bits
Notes
3 Years Manufacturer Warranty.
Technical Specifications
| Kit Contents | 10 Pieces of Hex Driver Bits |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
| Product Range | Multicomp Pro Driver Bit |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
