Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012476Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK4827
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.630 |
Price for:Each
Minimum: 1
Multiple: 1
$7.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012476Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK4827
Technical Datasheet
Head Weight - Metric28g
Head Weight - Imperial1oz
Handle TypeWood
Head Material-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
A miniature scaled down version of the traditional ball pein hammer. Used for shaping metal riveting, etc. Length 210mm.
- Miniature version of the ball pein hammer
- Used for shaping metal, riveting, etc.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Head Weight - Metric
28g
Handle Type
Wood
Product Range
-
Head Weight - Imperial
1oz
Head Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
