Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP012479Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 79AK4830 |
| Your Part Number | |
| Technical Datasheet |
63 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.720 |
| 5+ | $11.120 |
| 10+ | $10.600 |
| 25+ | $9.870 |
| 50+ | $9.200 |
| 100+ | $8.570 |
| 250+ | $7.900 |
Price for:Each
Minimum: 1
Multiple: 1
$11.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP012479Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 79AK4830 |
| Technical Datasheet | |
| Head Weight - Metric | 56g |
| Head Weight - Imperial | 2oz |
| Handle Type | Wood |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Also known as Swiss-type hammer, this perfectly balanced miniature cross pein hammer is particularly useful for striking blows in awkward areas.
- Swiss-type hammer
- For striking blows in awkward areas
- Miniature cross pein hammer
Notes
3 Years Manufacturer Warranty.
Technical Specifications
| Head Weight - Metric | 56g |
|---|---|
| Handle Type | Wood |
| SVHC | No SVHC (25-Jun-2025) |
| Head Weight - Imperial | 2oz |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
