Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP012502Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 79AK4853 |
| Product Range | Multicomp Pro Masking Tape |
| Your Part Number | |
| Technical Datasheet |
47 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $10.100 |
| 10+ | $9.230 |
| 25+ | $9.030 |
| 50+ | $8.840 |
| 100+ | $8.450 |
Price for:Pack of 4
Minimum: 5
Multiple: 5
$50.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP012502Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 79AK4853 |
| Product Range | Multicomp Pro Masking Tape |
| Technical Datasheet | |
| Adhesive Type | Rubber Adhesive |
| Tape Application | Masking |
| Tape Colour | Blue |
| Total Tape Thickness | - |
| Roll Length - Imperial | 59.1ft |
| Roll Length - Metric | 18m |
| Tape Width - Imperial | - |
| Tape Width - Metric | 6mm |
| Product Range | Multicomp Pro Masking Tape |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
These making tapes are ideal for Modelling, Airbrushing, Arts, Craft, Hobby and even those smaller DIY tasks. The tape sticks, stays and removes cleanly. This flexible acid-free tape is designed to follow curved lines and contoured surfaces without creasing, tearing or paint bleed. Each roll is 18m.
- Precise & intricate masking
- No paint bleed or annoying paint lines
- Acid-Free
- 1, 2, 3 & 6mm
- Four Pack
Technical Specifications
| Adhesive Type | Rubber Adhesive |
|---|---|
| Tape Colour | Blue |
| Roll Length - Imperial | 59.1ft |
| Tape Width - Imperial | - |
| Product Range | Multicomp Pro Masking Tape |
| Tape Application | Masking |
|---|---|
| Total Tape Thickness | - |
| Roll Length - Metric | 18m |
| Tape Width - Metric | 6mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
