Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012504Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK4855
Product RangeMulticomp Pro Magnifier
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.750 |
| 5+ | $12.030 |
| 10+ | $11.430 |
| 25+ | $10.590 |
| 50+ | $9.820 |
| 100+ | $9.090 |
| 250+ | $8.320 |
Price for:Each
Minimum: 1
Multiple: 1
$12.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012504Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK4855
Product RangeMulticomp Pro Magnifier
Technical Datasheet
Magnifier TypeEye Loupe
Arm Length-
For Use WithJewellery Applications
Magnification10x
Product RangeMulticomp Pro Magnifier
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This double lens jeweller’s loupe is a small folding 10x magnifier, with 18mm focal length. The loupe is extremely useful when examining marks on jewellery or the quality of gemstones and anything within a small scale such as stamps, coins, solder joints etc. Includes a handy protective quality leather pouch.
- 10x magnification - 18mm focal length
- Distortion-free viewing through spaced 18mm double lenses
- Includes leather pouch
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Magnifier Type
Eye Loupe
For Use With
Jewellery Applications
Product Range
Multicomp Pro Magnifier
SVHC
No SVHC (25-Jun-2025)
Arm Length
-
Magnification
10x
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
