Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012517Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK4868
Product RangeMulticomp Pro Cutter
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.750 |
| 25+ | $19.300 |
| 50+ | $18.860 |
| 100+ | $18.410 |
| 250+ | $17.960 |
Price for:Each
Minimum: 1
Multiple: 1
$19.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012517Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK4868
Product RangeMulticomp Pro Cutter
Technical Datasheet
Cutter TypePrecision
Overall Length-
Overall Length-
Cut TypeAngled
Cutting Capacity Max-
Cutting Edge Hardness-
Product RangeMulticomp Pro Cutter
SVHCNo SVHC (25-Jun-2025)
Product Overview
Specially designed for accurate flush cuts in plastic and resin, this precision side cutter removes parts cleanly with minimal clean-up required. Ideal for removing parts from sprues, trimming and preparing parts. Lightweight and comfortable to use, with sharp blades for easy cutting, the precision cutter will save you time and energy by making clean cuts first time. Perfect for modelling and craft projects. Note: This cutter is designed for use with plastic & resin, cutting hard material such as metal may damage the blades.
- Slim angled blades for precise cuts
- Hardened carbon steel jaws
- Sharp flush cuts with minimal clean-up
- Comfortable handle
- Ideal for plastic & resin
- An essential tool for miniature building, crafts and more
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Cutter Type
Precision
Overall Length
-
Cutting Capacity Max
-
Product Range
Multicomp Pro Cutter
Overall Length
-
Cut Type
Angled
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
