Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012524Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK4875
Product RangeMulticomp Pro Rule
Your Part Number
55 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.930 |
| 10+ | $3.750 |
| 25+ | $3.510 |
| 50+ | $3.230 |
| 100+ | $3.020 |
| 250+ | $2.780 |
| 500+ | $2.500 |
| 1000+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$3.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012524Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK4875
Product RangeMulticomp Pro Rule
Technical Datasheet
Length5.91"
Width0.59"
Graduations1mm, 1/16"
Tool Body MaterialStainless Steel
Product RangeMulticomp Pro Rule
SVHCNo SVHC (25-Jun-2025)
Product Overview
Stainless steel 150mm / 6” flexi rule. Easy to read. Ideal for measuring projects as well as being used as a straight edge in conjunction with a marking or cutting tool.
- Conversion table on reverse
- Stainless steel 150mm / 6” flexi rule
- Easy to read
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Length
5.91"
Graduations
1mm, 1/16"
Product Range
Multicomp Pro Rule
Width
0.59"
Tool Body Material
Stainless Steel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
