Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP012529Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 79AK4880 |
| Product Range | Multicomp Pro Saw |
| Your Part Number | |
| Technical Datasheet |
58 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $7.080 |
| 30+ | $6.780 |
| 50+ | $6.440 |
| 100+ | $6.090 |
| 250+ | $5.880 |
Price for:1 Kit
Minimum: 10
Multiple: 10
$70.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP012529Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 79AK4880 |
| Product Range | Multicomp Pro Saw |
| Technical Datasheet | |
| Blade Length | 160mm |
| For Use With | Piercing Saw Frames MP012528 |
| Product Range | Multicomp Pro Saw |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The pack includes 36 saw blades, coarse, medium & fine to fit all popular piercing saw frames. Ideal for fretwork and precision sawing in wood.
- Can fit all popular piecing saw frames
- Includes: 12 each of Coarse, Medium & Fine
Technical Specifications
| Blade Length | 160mm |
|---|---|
| Product Range | Multicomp Pro Saw |
| For Use With | Piercing Saw Frames MP012528 |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
