Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012531Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK4882
Product RangeMulticomp Pro Scriber
Your Part Number
130 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.670 |
| 10+ | $6.350 |
| 25+ | $5.930 |
| 50+ | $5.450 |
| 100+ | $5.100 |
| 250+ | $4.670 |
| 500+ | $4.180 |
| 1000+ | $3.960 |
Price for:Each
Minimum: 1
Multiple: 1
$6.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012531Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK4882
Product RangeMulticomp Pro Scriber
Technical Datasheet
Scriber / Probe TypeDual Ended Scriber
Overall Length6.88"
Overall Length175mm
Product RangeMulticomp Pro Scriber
SVHCNo SVHC (25-Jun-2025)
Product Overview
Handy scriber 175mm. Easy to handle, Ideal for marking & scoring wood, metal, laminates and plastic.
- Point for scribing & wedge knife for scraping
- For marking and scoring a variety of different materials
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Scriber / Probe Type
Dual Ended Scriber
Overall Length
175mm
SVHC
No SVHC (25-Jun-2025)
Overall Length
6.88"
Product Range
Multicomp Pro Scriber
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
